The C165L25FHABFQMA1 is a 100-pin quad flat pack microcontroller from Infineon. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The microcontroller features 16-bit processing, a 25 MHz clock frequency, and 77 I/O lines. It also includes 16-bit external data and 24-bit address buses. The device is suitable for use in a variety of applications, including those requiring PWM channels.
Sign in to ask questions about the Infineon C165L25FHABFQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C165L25FHABFQMA1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C165L25FHABFQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.