
16-bit microcontroller featuring a 25MHz clock speed and 16-bit data bus width. This surface mount device offers 111 programmable I/Os, 9 timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. Interfaces supported include SPI, UART, USART, EBI/EMI, and CAN. Operating supply voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 1.5W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Infineon C167CRLMHABXQLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C167CRLMHABXQLA1 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon C167CRLMHABXQLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.