
16-bit microcontroller featuring a 25MHz clock speed and 4KB RAM. This ROMless MCU supports SPI, UART, USART, EBI/EMI, and CAN interfaces, with 111 programmable I/Os. It operates from a 4.5V to 5.5V supply, has 9 timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. Packaged in a BQFP (MQFP-144) surface mount configuration, it operates between -40°C and 125°C.
Sign in to ask questions about the Infineon C167CRLMHAKXQLA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C167CRLMHAKXQLA2 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C167CRLMHAKXQLA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
