The C167CSLMCAKXQLA1 is a 16-bit microcontroller from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 25MHz and has a maximum power dissipation of 1.5W. The device is supplied by a voltage between 4.5V and 5.5V and has a RAM size of 11KB. It also features 5 timers/counters and 111 programmable I/Os, as well as a watchdog timer. The microcontroller is mounted in a plastic MQFP-144 package and is not RoHS compliant.
Infineon C167CSLMCAKXQLA1 technical specifications.
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 11KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.