The C505CALMCAFXQMA1 is a 44-pin industrial quad microcontroller from Infineon, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage, with a minimum of 4.25V and a maximum of 5.5V. The microcontroller has a maximum clock frequency of 20MHz and supports 8-bit operations with a 16-bit address bus and an 8-bit external data bus. It includes 34 I/O lines and offers PWM and ADC capabilities, but lacks DMA and DAC channels.
Sign in to ask questions about the Infineon C505CALMCAFXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C505CALMCAFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon C505CALMCAFXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.