The CDM10V3XTSA1 is an industrial-grade interface circuit with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 11 to 25 volts and is packaged in a 1.6x2.9mm LSSOP-6 package. The device has 6 terminals and is designed for industrial applications.
Sign in to ask questions about the Infineon CDM10V3XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon CDM10V3XTSA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon CDM10V3XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.