The CDM10VD3XTSA1 is an industrial-grade LED driver IC from Infineon, operating within a temperature range of -40°C to 105°C. It features a 6-terminal design with a dual terminal position and a JEDEC package code of R-PDSO-G6. The IC is designed for use with supply voltages between 11V and 25V. It is packaged in a 6-pin SOT-23 package with dimensions of 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Infineon CDM10VD3XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon CDM10VD3XTSA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon CDM10VD3XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.