Infineon CIC61508OSRF3VAAAXUMA1 technical specifications.
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon CIC61508OSRF3VAAAXUMA1 to view detailed technical specifications.
No datasheet is available for this part.