Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel,
Infineon CPV363MU technical specifications.
| Number of Terminals | 13 |
| Terminal Position | SINGLE |
| Number of Elements | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.