Automotive mixed-signal microcontroller integrates a 32-bit Arm Cortex-M0+ CPU, 128 Kib flash with ECC, and 16 Kib SRAM with ECC. The device operates at up to 48 MHz and includes high-voltage mixed-signal functions such as HV LDO, LIN PHY, CXPI, multi-sense converter, 12-bit SAR ADC, op amp, comparators, and programmable I/O. It is supplied in a PG-VQFN-56 package with tray packing and supports an operating temperature range of -40 °C to 125 °C. The orderable configuration is lead-free, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
| Core | 32-bit Arm Cortex-M0+ |
| CPU Speed max | 48MHz |
| Flash with ECC | 128Kib |
| SRAM with ECC | 16Kib |
| GPIO | 41 |
| 12-bit SAR ADC | Yes |
| CXPI | Yes |
| LIN PHY | Yes |
| SCB Blocks | 4 |
| TCPWM Blocks | 8 |
| Low-power Comparators | 2 |
| Smart IOs | 16 |
| Internal and external LDO output voltage | 5V |
| Operating Temperature range | -40 to 125°C |
| Package | PG-VQFN-56 |
| Moisture Sensitivity Level | 3 |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
These are design resources that include the Infineon CY8C4147LWE-HVS135X
Release notes for ModusToolbox™ Programming tools v1.8.1, providing flash programming support for Infineon MCU families including PSOC Edge, XMC, TRAVEO T2G, and EZ-PD CCG.