Programmable system-on-chip microcontroller belongs to the PSoC 58LP family and operates from 1.71 V to 5.5 V. It is rated for -40 °C to 85 °C operation and integrates three ADC modules, including Delta-Sigma and SAR converters. The device is supplied in a PG-VQFN-68 package with tray packing, Ni/Pd/Au lead finish, and moisture sensitivity level 3. The orderable device is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Family | PSOC™ 58LPxxx |
| Operating Voltage | 1.71 to 5.5V |
| Operating Temperature | -40 to 85°C |
| Number of ADC Modules | 3 |
| ADC Type and Resolution | Delta-Sigma: 1 x 20-bit at 180 sps; SAR: 2 x 12-bit at 1000 ksps |
| Infineon Package | PG-VQFN-68 |
| Package Name | QFN-68 (001-09618) |
| Packing Type | TRAY |
| Packing Size | 520 |
| Moisture Sensitivity Level | 3 |
| Moisture Packing | DRY |
| Lead Ball Finish | Ni/Pd/Au |
| Peak Reflow Temperature | 260°C |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
These are design resources that include the Infineon CY8C5868LTI-LP039
Quick start guide for the CY8CKIT-062-WIFI-BT Pioneer Kit featuring PSoC 6 MCU, Wi-Fi, Bluetooth, and CAPSENSE. Includes board layout and pre-programmed demo instructions.
Comprehensive user guide for the CY8CKIT-062S4 PSoC 62S4 Pioneer Kit featuring the CY8C6244LQI-S4D92 MCU, CAPSENSE touch controls, and KitProg3 onboard debugger.
Technical guide for the CY8CPROTO-062-4343W kit featuring PSoC 6 MCU and Murata 1DX module for Wi-Fi and Bluetooth development using ModusToolbox.
Quick start guide for the CY8CKIT-062-BLE kit featuring the PSoC 6 MCU and AIROC Bluetooth LE, including board components, pinout details, and software setup instructions.
User guide for the CY8CPROTO-041TP prototyping kit, featuring the PSoC 4100T Plus MCU with CAPSENSE technology, onboard KitProg3 debugger, and ambient light sensor.
Schematic for the CY8CPROTO-062-4343W prototyping kit featuring PSoC 6 MCU, Wi-Fi/BT module, and KitProg3 onboard debugger/programmer.
Schematic for the Infineon CY8CKIT-062-WiFi-BT Pioneer Kit, featuring the PSoC 6 MCU, Wi-Fi/BT connectivity, USB Type-C power delivery, and KitProg3 onboard programmer/debugger.
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.