USB-C power delivery microcontroller integrates an Arm Cortex-M0 CPU for single-port USB Type-C and USB PD control. The device provides 128 kB of flash memory, 8 kB of SRAM, and 20 GPIOs in a 40-pin QFN package. It operates from a 2.7 V to 5.5 V supply range at up to 48 MHz. The industrial-temperature operating range is -40 °C to 85 °C, and the listed package has MSL 3 moisture sensitivity.
Checking distributor stock and pricing after the page loads.
| CPU core | Arm Cortex-M0 |
| CPU width | 32bit |
| Maximum CPU frequency | 48MHz |
| Flash memory | 128kB |
| SRAM | 8kB |
| USB Type-C ports | 1 |
| GPIO count | 20 |
| Supply voltage | 2.7 to 5.5V |
| Operating temperature | -40 to 85°C |
| Package | QFN-40 (6 x 6 mm) |
| Moisture sensitivity level | MSL 3 |
| ECCN | 3A991A2 |
| RoHS | Compliant |
These are design resources that include the Infineon CYPM1211-40LQXIT
Release notes for ModusToolbox™ Programming tools v1.8.1, providing flash programming support for Infineon MCU families including PSOC Edge, XMC, TRAVEO T2G, and EZ-PD CCG.