Dual-band wireless system-on-module combines a PSoC 6 dual-core microcontroller with a 2.4 GHz and 5 GHz Wi-Fi and Bluetooth 5.0 combo radio. The module integrates on-board crystals, oscillators, a chip antenna, RF switching, and passive components in a 26.59 mm by 14.0 mm castellated surface-mount PCB. It provides up to 51 programmable GPIOs with ADC, USB, UART, I2C, SPI, QSPI, PWM, I2S, PDM, and capacitive-sensing support. Operation is specified from -20 °C to 70 °C, and the module is RoHS-compliant, halogen-free, and certified for FCC, ISED, and CE regulatory use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon CYSBSYS-RP01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless protocols | IEEE 802.11a/b/g/n, 802.11ac-friendly, Bluetooth 5.0 |
| Wi-Fi frequency bands | 2.4 and 5GHz |
| Bluetooth LE data rate | 2Mbps |
| MCU core | Arm Cortex-M4F and Cortex-M0+ |
| Cortex-M4F frequency | 150MHz |
| Cortex-M0+ frequency | 100MHz |
| Application flash | 2048KB |
| SRAM | 1024KB |
| Programmable GPIO count | 51 |
| ADC resolution | 12bit |
| Package | 73-pin 0.8 mm pitch castellated solder pads SMD |
| Module length | 26.59mm |
| Module width | 14.0mm |
| Maximum module thickness | 2.5mm |
| Weight | 2g |
| Operating temperature range | -20 to 70°C |
| VBAT_WL operating supply voltage | 3.2 to 4.4V |
| 2.4 GHz Wi-Fi transmit power | 17.5 typ at 11n MCS7dBm |
| 5 GHz Wi-Fi transmit power | 17.5 typ at 11n MCS7dBm |
| Bluetooth transmit power | 10.8 typdBm |
| Antenna type | Integrated chip antenna |
| Moisture sensitivity level | MSL 3 |
| RoHS | Compliant |
| Halogen-free | Compliant |
| Rf Certification | CE, FCC ID WAP-CYSBSYS-RP01, ISED IC 7922A-CYSBSYSRP01 |
Download the complete datasheet for Infineon CYSBSYS-RP01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon CYSBSYS-RP01
User manual for the KIT_CSK_PASCO2 featuring XENSIV PASCO2V01 CO2 and DPS368 pressure sensors, used for prototyping sensor-driven IoT applications and cloud connectivity.