Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon D1030N22T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 40mA |
| Max Surge Current | 17kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 17kA |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D1030N22T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.