Rectifier Diode, 1 Phase, 1 Element, 1300A, 2600V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 40mA |
| Max Surge Current | 17kA |
| Packaging | Tape and Reel |
| Reverse Voltage | 2.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |