Infineon D1121SH45T technical specifications.
| Forward Current | 1.42kA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 150mA |
| Max Surge Current | 17.5kA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 17.5kA |
| Reverse Voltage | 4.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D1121SH45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.