Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon D1461S45T(PR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 1.72kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 200mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 32A |
| RoHS | Compliant |
Download the complete datasheet for Infineon D1461S45T(PR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.