Diode Switching 4.5KV 1.72KA 2-Pin T/R
Checking distributor stock and pricing after the page loads.
| Forward Current | 1.72kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 200mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 32A |
| Radiation Hardening | No |
| RoHS | Compliant |