Sign in to ask questions about the Infineon D170S25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon D170S25C technical specifications.
| Forward Current | 255A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 5mA |
| Max Surge Current | 4.3kA |
| Mount | Stud |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.3kA |
| Reverse Recovery Time | 4000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D170S25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.