Infineon D170U25C technical specifications.
| Forward Current | 210A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 5mA |
| Max Surge Current | 3.7kA |
| Mount | Stud |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3.7kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D170U25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.