The D2209N24T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 2.4kV and a maximum surge current of 41kA. The diode is available in a tape and reel packaging with a package quantity of 2. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 3.12kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.4kV |
| Max Reverse Current | 150mA |
| Max Surge Current | 41kA |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 41kA |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |