Sign in to ask questions about the Infineon D251N08B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon D251N08B technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 30mA |
| Max Surge Current | 6.3kA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 6.3kA |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D251N08B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.