Rectifier Diode, 1 Phase, 1 Element, 445A, 4500V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
Infineon D291S45T technical specifications.
| Forward Current | 455A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 50mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 5.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |