The D428N12T is a general purpose rectifier diode from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 30mA. The diode is packaged in a D-case and is available in quantities of 16 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | D |
| Forward Current | 535A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30mA |
| Max Surge Current | 7.7kA |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7.7kA |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |