Rectifier Diode, 1 Phase, 1 Element, 102A, 4500V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Forward Current | 102A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.5kV |
| Max Reverse Current | 5mA |
| Max Surge Current | 1.55kA |
| Mount | Stud |
| Package Quantity | 6 |
| Peak Non-Repetitive Surge Current | 1.55kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 3300ns |
| Reverse Voltage | 4.5kV |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |