Rectifier Diode, 1 Phase, 1 Element, 690A, 2600V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Forward Current | 870A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.6kV |
| Max Reverse Current | 25mA |
| Max Surge Current | 33.4kA |
| Mount | Screw |
| Package Quantity | 3 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 33.4kA |
| Reverse Recovery Time | 9000ns |
| Reverse Voltage | 2.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |