Sign in to ask questions about the Infineon DD1200S12H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DD1200S12H4 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Continuous Collector Current | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Power Dissipation | 1.2MW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD1200S12H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.