Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon DD200S33K2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Collector Current | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 275A |
| Mount | Screw |
| Package Quantity | 8 |
| Reverse Voltage | 3.3kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD200S33K2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.