Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3
Checking distributor stock and pricing after the page loads.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 30mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 9.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |