The DD600N16K is a high-current rectifier diode module from Infineon, featuring a maximum forward surge current of 22kA and a maximum repetitive reverse voltage of 1.6kV. It operates within a temperature range of -40°C to 150°C and is mounted on a panel via screws. The module measures 52mm in height, 60mm in width, and 144mm in length. It is compliant with RoHS regulations and suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon DD600N16K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 600A |
| Height | 52mm |
| Length | 144mm |
| Max Forward Surge Current (Ifsm) | 22kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 40mA |
| Mount | Panel, Screw |
| Peak Non-Repetitive Surge Current | 22kA |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD600N16K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.