The DD600N16K-A is a general purpose rectifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum reverse current of 40mA. The device is rated for a peak non-repetitive surge current of 22kA and is available in a module package with screw mount. The DD600N16K-A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 40mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 22kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |