Infineon DD600S65K1 technical specifications.
| Forward Current | 600A |
| Max Repetitive Reverse Voltage (Vrrm) | 6.3kV |
| Mount | Screw |
| Package Quantity | 2 |
| Reverse Voltage | 6.3kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD600S65K1 to view detailed technical specifications.
No datasheet is available for this part.