The DD89N14K-K is a general purpose rectifier from Infineon with a maximum repetitive reverse voltage of 1.4kV and a forward current rating of 89A. It operates within a temperature range of -40°C to 150°C and is mounted via screw. The device is not RoHS compliant. The package type is R-XUFM-X3, a module type.
Sign in to ask questions about the Infineon DD89N14K-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DD89N14K-K technical specifications.
| Package/Case | Module |
| Forward Current | 89A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 20mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD89N14K-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.