Rectifier Diode, 1 Phase, 2 Element, 89A, 1600V V(RRM), Silicon, MODULE-3
Checking distributor stock and pricing after the page loads.
| Forward Current | 89A |
| Height | 30mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20mA |
| Mount | Panel, Screw |
| Peak Non-Repetitive Surge Current | 2.8A |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |