The DD89N16K-K is a general purpose rectifier diode with a maximum repetitive reverse voltage of 1.6kV and a maximum forward surge current of 2.8kA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is mounted on a panel using screws and has dimensions of 30mm in height, 20mm in width, and 92mm in length. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 89A |
| Height | 30mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20mA |
| Mount | Panel, Screw |
| Peak Non-Repetitive Surge Current | 2.8A |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |