High-performance rectifier diode module featuring two silicon elements for single-phase applications. Offers a repetitive peak reverse voltage of 1600V and a maximum operating temperature of 150°C. This 3-terminal device, with upper terminal positioning, is designed for general-purpose rectification with a substantial 89A current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon DD89N16KHPSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DD89N16KHPSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.