Diode Module with Chopper-IGBT 19-Pin
Checking distributor stock and pricing after the page loads.
Infineon DDB6U134N16RR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |