Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon DDB6U134N16RRBOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DDB6U134N16RRBOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 19 |
| Terminal Position | UPPER |
| Pin Count | 19 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DDB6U134N16RRBOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.