
Bridge Rectifier Diode, 3 Phase, 173A, 1600V V(RRM), Silicon,
Infineon DDB6U144N16R technical specifications.
| Package/Case | Module |
| Forward Current | 173A |
| Height | 17mm |
| Length | 107.5mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Mount | PCB, Screw |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DDB6U144N16R to view detailed technical specifications.
No datasheet is available for this part.