The DDB6U30N08VR is a 600V insulated gate bipolar transistor (IGBT) module from Infineon. It features a maximum collector current of 26A and is designed for screw mount applications. The module has a package quantity of 40 and is packaged in a tray. It is not RoHS compliant. The IGBT module has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon DDB6U30N08VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DDB6U30N08VR technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Height | 12mm |
| Length | 35.6mm |
| Max Collector Current | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DDB6U30N08VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.