The DDB6U84N16RR is a 50A insulated gate bipolar transistor available in a module package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The transistor is RoHS compliant and is packaged in bulk quantities. It is a part of the DDB6U series and is suitable for high-current applications.
Sign in to ask questions about the Infineon DDB6U84N16RR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DDB6U84N16RR technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 85A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 1.6kV |
| RoHS Compliant | Yes |
| Series | DDB6U |
| RoHS | Compliant |
Download the complete datasheet for Infineon DDB6U84N16RR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.