Infineon DF11MR12W1M1B11BPSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.