Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, COMPACT PACKAGE-35
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |