
The DF300R12KE3 is an insulated gate bipolar transistor with a maximum collector-emitter voltage of 1.2kV and a maximum collector current of 480A. It is packaged in a FLANGE MOUNT, R-XUFM-X5 module and is designed to operate within a temperature range of -40°C to 125°C. The transistor is RoHS compliant and has a power dissipation of 1.47kW. The collector-emitter saturation voltage is 1.7V. The module is mounted using screws.
Infineon DF300R12KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 480A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Power Dissipation | 1.47kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DF300R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
