Sign in to ask questions about the Infineon DF600R12IP4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DF600R12IP4D technical specifications.
| Package/Case | PRIME2-1 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 172 |
| Package Width (mm) | 89 |
| Package Height (mm) | 38 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 600A |
| Maximum Power Dissipation | 3350000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon DF600R12IP4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.