The DF650R17IE4 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 930A. It is designed for high-power applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is mounted using screws and has a power dissipation of up to 4.15kW. The device is compliant with RoHS regulations but not with Reach SVHC.
Sign in to ask questions about the Infineon DF650R17IE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DF650R17IE4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 2V |
| Max Collector Current | 930A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.15kW |
| Mount | Screw |
| Package Quantity | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DF650R17IE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.