Insulated Gate Bipolar Transistor, 930A I(C), 1700V V(BR)CES, N-Channel, MODULE-10
Infineon DF650R17IE4BOSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 10 |
| Terminal Position | UPPER |
| Pin Count | 10 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DF650R17IE4BOSA1 to view detailed technical specifications.
No datasheet is available for this part.