Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon DF75R12W1H4FB11BOMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DF75R12W1H4FB11BOMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.