Industrial absolute pressure sensor with an operating range of 30kPa to 120kPa. Features ±0.5% accuracy and operates from -40°C to 85°C. Supports supply voltages from 1.7V to 3.6V, with typical voltages at 1.8V, 2.5V, and 3.3V. Designed for liquid media and housed in an 8-pin VLGA package.
Infineon DPS368XTSA1 technical specifications.
| Operating Pressure Range | 30kPa to 120kPa |
| Device Pressure Type | Absolute |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.7V |
| Media | Liquid |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 8 |
| Package/Case | VLGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.