Trans Voltage Suppressor Diode, 245W, 50V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-4
Infineon DSL70E6327XT technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-143 |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.